+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HAB406

Switch-disconnector; Poles: 4; for DIN rail mounting; 63A; 415VAC

Manufacturer: HAGER

Manufacturer part number:
HAB406
TME Symbol:
HAB406

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
415V AC
IP rating
IP20
Mechanical durability
100000 cycles
Manufacturer series
HAB
Cross section of connecting wires
0...16mm2
Gross weight283.5 g
Certificates
EAN code3250613140366
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HAB406
8 in TME stock
Net price for quantities from 1 pcs - 61.04 USDGross price for quantities from 1 pcs - 61.04 USD
Net price for quantities from 5 pcs - 56.98 USDGross price for quantities from 5 pcs - 56.98 USD
Net price for quantities from 10 pcs - 52.91 USDGross price for quantities from 10 pcs - 52.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.