+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HAC24B150-10

Relay: solid state; Ucntrl: 90÷140VAC; 150A; 24÷280VAC; HAC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HAC24B150-10
TME Symbol:
HAC24B150-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
150A
Switched voltage
24...280V AC
Manufacturer series
HAC
Relay variant
1-phase
Mounting
on panel
Body dimensions
104.6x73.7x43.2mm
Switching method
instantaneous switching
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HAC24B150-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 231.43 USDGross price for quantities from 1 pcs - 231.43 USD
Net price for quantities from 10 pcs - 220.41 USDGross price for quantities from 10 pcs - 220.41 USD
Net price for quantities from 50 pcs - 210.40 USDGross price for quantities from 50 pcs - 210.40 USD
Net price for quantities from 100 pcs - 204.21 USDGross price for quantities from 100 pcs - 204.21 USD