+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HAE412

Switch-disconnector; Poles: 4; for DIN rail mounting; 125A; IP20


Manufacturer: HAGER

Manufacturer part number:
HAE412
TME Symbol:
HAE412

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
415V AC
IP rating
IP20
Mechanical durability
100000 cycles
Manufacturer series
HAE
Cross section of connecting wires
0...70mm2
Gross weight1000 g
Certificates
EAN code3250613140410
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HAE412
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.43 USDGross price for quantities from 1 pcs - 137.43 USD
Net price for quantities from 5 pcs - 128.27 USDGross price for quantities from 5 pcs - 128.27 USD
Net price for quantities from 10 pcs - 119.11 USDGross price for quantities from 10 pcs - 119.11 USD