+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3009.040

Hammer; assembly,general purpose; 325mm; W: 115mm; 750g; 40mm; wood


Manufacturer: HALDER

Manufacturer part number:
3009.040
TME Symbol:
HAL-3009.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
assembly, general purpose
Overall length
325mm
Width
115mm
Head weight
750g
Size
40mm
Tip shape
round
Tip material
aluminum
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight745.5 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3009.040
2 in TME stock
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts