+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3009.060

Hammer; assembly,general purpose; 405mm; W: 150mm; 1.95kg; 60mm


Manufacturer: HALDER

Manufacturer part number:
3009.060
TME Symbol:
HAL-3009.060

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
assembly, general purpose
Overall length
405mm
Width
0.15m
Head weight
1.95kg
Size
60mm
Tip shape
round
Tip material
aluminum
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight1.95 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3009.060
0 in TME stock
Net price for quantities from 1 pcs - 77.82 USDGross price for quantities from 1 pcs - 77.82 USD
Net price for quantities from 3 pcs - 72.45 USDGross price for quantities from 3 pcs - 72.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.