+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3011.030

Hammer case; 30mm; cast iron

Manufacturer: HALDER

Manufacturer part number:
3011.030
TME Symbol:
HAL-3011.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer case
Size
30mm
Tip material
cast iron
Gross weight225 g
See other products in this category: Hammers and Axes HALDER,
*
3011.030
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.