+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3011.040

Hammer case; 40mm; cast iron


Manufacturer: HALDER

Manufacturer part number:
3011.040
TME Symbol:
HAL-3011.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer case
Size
40mm
Tip material
cast iron
Gross weight420 g
See other products in this category: Hammers and Axes HALDER,
*
3011.040
0 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 3 pcs - 10.33 USDGross price for quantities from 3 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.