+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3017.040

Hammer; carpenter,general purpose; 325mm; W: 115mm; 615g; 40mm

Manufacturer: HALDER

Manufacturer part number:
3017.040
TME Symbol:
HAL-3017.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
carpenter, general purpose
Overall length
325mm
Width
115mm
Head weight
615g
Size
40mm
Tip shape
round
Tip material
elastomer
Handle material
wood
Manufacturer series
SIMPLEX
Tools features
  • blue tip: soft elastomer
  • white tip: very hard
Gross weight609.7 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3017.040
1 in TME stock
Net price for quantities from 1 pcs - 28.77 USDGross price for quantities from 1 pcs - 28.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts