+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3017.050

Hammer; carpenter,general purpose; 370mm; W: 135mm; 1055g; 50mm


Manufacturer: HALDER

Manufacturer part number:
3017.050
TME Symbol:
HAL-3017.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
carpenter, general purpose
Overall length
370mm
Width
135mm
Head weight
1055g
Size
50mm
Tip shape
round
Tip material
elastomer
Handle material
wood
Manufacturer series
SIMPLEX
Tools features
  • blue tip: soft elastomer
  • white tip: very hard
Gross weight1.055 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3017.050
0 in TME stock
Net price for quantities from 1 pcs - 46.88 USDGross price for quantities from 1 pcs - 46.88 USD
Net price for quantities from 3 pcs - 43.65 USDGross price for quantities from 3 pcs - 43.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.