+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3022.261

Hammer; 780mm; W: 150mm; 1.95kg; 60mm; round; wood; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3022.261
TME Symbol:
HAL-3022.261

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
780mm
Width
0.15m
Head weight
1.95kg
Size
60mm
Tip shape
round
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight1.95 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3022.261
0 in TME stock
Net price for quantities from 1 pcs - 67.95 USDGross price for quantities from 1 pcs - 67.95 USD
Net price for quantities from 3 pcs - 63.27 USDGross price for quantities from 3 pcs - 63.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.