+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3027.080

Hammer; 490mm; W: 175mm; 2.77kg; 80mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3027.080
TME Symbol:
HAL-3027.080

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
490mm
Width
175mm
Head weight
2.77kg
Size
80mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight2.8747 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3027.080
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 76.34 USDGross price for quantities from 1 pcs - 76.34 USD