+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3101.050

Hammer; 370mm; W: 135mm; 655g; 50mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3101.050
TME Symbol:
HAL-3101.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
370mm
Width
135mm
Head weight
655g
Size
50mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight655 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3101.050
0 in TME stock
Net price for quantities from 1 pcs - 54.62 USDGross price for quantities from 1 pcs - 54.62 USD
Net price for quantities from 3 pcs - 50.85 USDGross price for quantities from 3 pcs - 50.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.