+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3108.050

Hammer; 370mm; W: 135mm; 720g; 50mm; round; polyamide; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3108.050
TME Symbol:
HAL-3108.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
370mm
Width
135mm
Head weight
720g
Size
50mm
Tip shape
round
Tip material
polyamide
Manufacturer series
SIMPLEX
Gross weight720 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3108.050
0 in TME stock
Net price for quantities from 1 pcs - 68.53 USDGross price for quantities from 1 pcs - 68.53 USD
Net price for quantities from 3 pcs - 63.80 USDGross price for quantities from 3 pcs - 63.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.