+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3117.030

Hammer; 295mm; W: 90mm; 185g; 30mm; round; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3117.030
TME Symbol:
HAL-3117.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
90mm
Head weight
185g
Size
30mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight185 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3117.030
0 in TME stock
Net price for quantities from 1 pcs - 36.42 USDGross price for quantities from 1 pcs - 36.42 USD
Net price for quantities from 3 pcs - 33.66 USDGross price for quantities from 3 pcs - 33.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.