+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3201.060

Hammer tip; 135g; 60mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3201.060
TME Symbol:
HAL-3201.060

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
135g
Size
60mm
Application - series/manufacturer
SIMPLEX
Gross weight135 g
See other products in this category: Hammers and Axes HALDER,
*
3201.060
0 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
Net price for quantities from 3 pcs - 11.27 USDGross price for quantities from 3 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.