+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3202.280

Hammer tip; 480g; 80mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3202.280
TME Symbol:
HAL-3202.280

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
480g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight478.1 g
See other products in this category: Hammers and Axes HALDER,
*
3202.280
3 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 3 pcs - 14.60 USDGross price for quantities from 3 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts