+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3206.030

Hammer tip; 25g; 30mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3206.030
TME Symbol:
HAL-3206.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
25g
Size
30mm
Application - series/manufacturer
SIMPLEX
Gross weight25 g
See other products in this category: Hammers and Axes HALDER,
*
3206.030
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)