+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3206.060

Hammer tip; 190g; 60mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3206.060
TME Symbol:
HAL-3206.060

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
190g
Size
60mm
Application - series/manufacturer
SIMPLEX
Gross weight186.41 g
See other products in this category: Hammers and Axes HALDER,
*
3206.060
2 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.