+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3208.030

Hammer tip; 26g; 30mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3208.030
TME Symbol:
HAL-3208.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
26g
Size
30mm
Application - series/manufacturer
SIMPLEX
Gross weight26.785 g
See other products in this category: Hammers and Axes HALDER,
*
3208.030
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Packaging method by the manufacturer:Bag = 10 pcs