+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HALDER
Manufacturer | HALDER | |
Type of tool accessories | interchangeable blade | |
Overall length | 275mm | |
Size | 40mm | |
Handle material | wood | |
Tools application | hammer | |
Application - series/manufacturer | SIMPLEX |