+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3244.050

Interchangeable blade; 310mm; 50mm; wood; Application: hammer


Manufacturer: HALDER

Manufacturer part number:
3244.050
TME Symbol:
HAL-3244.050

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
310mm
Size
50mm
Handle material
wood
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight130 g
See other products in this category: Hammers and Axes HALDER,
*
3244.050
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.