+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3244.061

Interchangeable blade; 700mm; 60mm; wood (hickory); SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3244.061
TME Symbol:
HAL-3244.061

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
700mm
Size
60mm
Handle material
wood (hickory)
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight530 g
See other products in this category: Hammers and Axes HALDER,
*
3244.061
0 in TME stock
Net price for quantities from 1 pcs - 26.97 USDGross price for quantities from 1 pcs - 26.97 USD
Net price for quantities from 3 pcs - 25.11 USDGross price for quantities from 3 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.