+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3244.081

Interchangeable blade; 700mm; 80mm; wood (hickory); SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3244.081
TME Symbol:
HAL-3244.081

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
700mm
Size
80mm
Handle material
wood (hickory)
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight610 g
See other products in this category: Hammers and Axes HALDER,
*
3244.081
0 in TME stock
Net price for quantities from 1 pcs - 28.51 USDGross price for quantities from 1 pcs - 28.51 USD
Net price for quantities from 3 pcs - 26.74 USDGross price for quantities from 3 pcs - 26.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.