+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3266.008

Interchangeable blade; 305mm; wood (hickory); MAXXCRAFT


Manufacturer: HALDER

Manufacturer part number:
3266.008
TME Symbol:
HAL-3266.008

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
305mm
Handle material
wood (hickory)
Tools application
hammer
Application - series/manufacturer
MAXXCRAFT
Gross weight170 g
See other products in this category: Hammers and Axes HALDER,
*
3266.008
0 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 8.16 USDGross price for quantities from 3 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.