+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3366.070

Hammer; 370mm; W: 150mm; 2215g; 70mm; round; wood (hickory)

Manufacturer: HALDER

Manufacturer part number:
3366.070
TME Symbol:
HAL-3366.070

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
370mm
Width
0.15m
Head weight
2215g
Size
70mm
Tip shape
round
Handle material
wood (hickory)
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight2.215 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3366.070
0 in TME stock
Net price for quantities from 1 pcs - 126.58 USDGross price for quantities from 1 pcs - 126.58 USD
Net price for quantities from 3 pcs - 117.85 USDGross price for quantities from 3 pcs - 117.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.