+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3366.081

Hammer; 880mm; W: 200mm; 4.41kg; 80mm; round; wood (hickory)


Manufacturer: HALDER

Manufacturer part number:
3366.081
TME Symbol:
HAL-3366.081

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
880mm
Width
200mm
Head weight
4.41kg
Size
80mm
Tip shape
round
Handle material
wood (hickory)
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight4.41 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3366.081
0 in TME stock
Net price for quantities from 1 pcs - 253.32 USDGross price for quantities from 1 pcs - 253.32 USD
Net price for quantities from 3 pcs - 235.85 USDGross price for quantities from 3 pcs - 235.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.