+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HALDER
Manufacturer | HALDER | |
Type of tool | hammer | |
Overall length | 1m | |
Width | 265mm | |
Head weight | 9.3kg | |
Size | 100mm | |
Tip shape | round | |
Handle material | wood (hickory) | |
Version | recoilless | |
Manufacturer series | SUPERCRAFT |