+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3377.025

Hammer; 270mm; W: 110mm; 385g; 25mm; round; recoilless; SUPERCRAFT

Manufacturer: HALDER

Manufacturer part number:
3377.025
TME Symbol:
HAL-3377.025

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
270mm
Width
0.11m
Head weight
385g
Size
25mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight385 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.025
0 in TME stock
Net price for quantities from 1 pcs - 38.92 USDGross price for quantities from 1 pcs - 38.92 USD
Net price for quantities from 3 pcs - 36.24 USDGross price for quantities from 3 pcs - 36.24 USD
No. of pieces (Multiplicity: 1)