+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3377.045

Hammer; 310mm; W: 120mm; 935g; 45mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.045
TME Symbol:
HAL-3377.045

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
310mm
Width
120mm
Head weight
935g
Size
45mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight935 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.045
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.14 USDGross price for quantities from 1 pcs - 53.14 USD
Net price for quantities from 3 pcs - 49.48 USDGross price for quantities from 3 pcs - 49.48 USD