+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3377.130

Hammer; 295mm; W: 110mm; 585g; 30mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.130
TME Symbol:
HAL-3377.130

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
0.11m
Head weight
585g
Size
30mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight585 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.130
0 in TME stock
Net price for quantities from 1 pcs - 41.66 USDGross price for quantities from 1 pcs - 41.66 USD
Net price for quantities from 3 pcs - 38.78 USDGross price for quantities from 3 pcs - 38.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.