+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3377.160

Hammer; 325mm; W: 145mm; 1.75kg; 60mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.160
TME Symbol:
HAL-3377.160

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
325mm
Width
145mm
Head weight
1.75kg
Size
60mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight1.75 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.160
0 in TME stock
Net price for quantities from 1 pcs - 101.24 USDGross price for quantities from 1 pcs - 101.24 USD
Net price for quantities from 3 pcs - 94.26 USDGross price for quantities from 3 pcs - 94.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.