+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3379.050

Hammer; 310mm; W: 115mm; 900g; 50mm; round; recoilless; BLACKCRAFT

Manufacturer: HALDER

Manufacturer part number:
3379.050
TME Symbol:
HAL-3379.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
310mm
Width
115mm
Head weight
900g
Size
50mm
Tip shape
round
Version
recoilless
Manufacturer series
BLACKCRAFT
Gross weight900 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3379.050
0 in TME stock
Net price for quantities from 1 pcs - 71.02 USDGross price for quantities from 1 pcs - 71.02 USD
Net price for quantities from 3 pcs - 66.13 USDGross price for quantities from 3 pcs - 66.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.