+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3379.060

Hammer; 315mm; W: 120mm; 1.3kg; 60mm; round; recoilless; BLACKCRAFT


Manufacturer: HALDER

Manufacturer part number:
3379.060
TME Symbol:
HAL-3379.060

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
315mm
Width
120mm
Head weight
1.3kg
Size
60mm
Tip shape
round
Version
recoilless
Manufacturer series
BLACKCRAFT
Gross weight1.3 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3379.060
0 in TME stock
Net price for quantities from 1 pcs - 100.85 USDGross price for quantities from 1 pcs - 100.85 USD
Net price for quantities from 3 pcs - 93.89 USDGross price for quantities from 3 pcs - 93.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.