+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3380.040

Hammer; 300mm; W: 117mm; 680g; 30x40mm; SECURAL

Manufacturer: HALDER

Manufacturer part number:
3380.040
TME Symbol:
HAL-3380.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
117mm
Head weight
680g
Size
30x40mm
Manufacturer series
SECURAL
Gross weight692.6 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3380.040
1 in TME stock
Net price for quantities from 1 pcs - 37.40 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 3 pcs - 34.82 USDGross price for quantities from 3 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts