+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3389.050

Hammer; 375mm; W: 118mm; 1.05kg; 50mm; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3389.050
TME Symbol:
HAL-3389.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
375mm
Width
118mm
Head weight
1.05kg
Size
50mm
Manufacturer series
SUPERCRAFT
Gross weight1.04 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3389.050
0 in TME stock
Net price for quantities from 1 pcs - 76.98 USDGross price for quantities from 1 pcs - 76.98 USD
Net price for quantities from 3 pcs - 71.67 USDGross price for quantities from 3 pcs - 71.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.