+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3399.060

Hammer; 385mm; W: 145mm; 1625g; 60mm; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3399.060
TME Symbol:
HAL-3399.060

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
385mm
Width
145mm
Head weight
1625g
Size
60mm
Manufacturer series
SUPERCRAFT
Gross weight1.625 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3399.060
0 in TME stock
Net price for quantities from 1 pcs - 110.28 USDGross price for quantities from 1 pcs - 110.28 USD
Net price for quantities from 3 pcs - 102.67 USDGross price for quantities from 3 pcs - 102.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.