+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3408.010

Dro -mallet; Ø: 10mm; Tool length: 168mm


Manufacturer: HALDER

Manufacturer part number:
3408.010
TME Symbol:
HAL-3408.010

Specification

Manufacturer
HALDER
Type of tool
dro -mallet
Diameter
10mm
Tool length
168mm
Gross weight90 g
See other products in this category: Hammers and Axes HALDER,
*
3408.010
0 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.