+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3408.012

Dro -mallet; Ø: 12mm; Tool length: 170mm


Manufacturer: HALDER

Manufacturer part number:
3408.012
TME Symbol:
HAL-3408.012

Specification

Manufacturer
HALDER
Type of tool
dro -mallet
Diameter
12mm
Tool length
170mm
Gross weight130 g
See other products in this category: Hammers and Axes HALDER,
*
3408.012
0 in TME stock
Net price for quantities from 1 pcs - 20.36 USDGross price for quantities from 1 pcs - 20.36 USD
Net price for quantities from 3 pcs - 18.96 USDGross price for quantities from 3 pcs - 18.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.