+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3508.030

Hammer tip; 17g; 30mm; round; polyamide; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3508.030
TME Symbol:
HAL-3508.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
17g
Size
30mm
Tip shape
round
Tip material
polyamide
Application - series/manufacturer
SUPERCRAFT
Gross weight17 g
See other products in this category: Hammers and Axes HALDER,
*
3508.030
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.