+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3508.045

Hammer tip; 43g; 45mm; round; polyamide; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3508.045
TME Symbol:
HAL-3508.045

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
43g
Size
45mm
Tip shape
round
Tip material
polyamide
Application - series/manufacturer
SUPERCRAFT
Gross weight43 g
See other products in this category: Hammers and Axes HALDER,
*
3508.045
0 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 3 pcs - 6.82 USDGross price for quantities from 3 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.