+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HALDER
Manufacturer | HALDER | |
Type of tool accessories | interchangeable blade | |
Overall length | 280mm | |
Size | 20mm, 25mm | |
Handle material | wood (hickory) | |
Tools application | hammer | |
Application - series/manufacturer | SUPERCRAFT |