+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3566.040

Interchangeable blade; 315mm; 40mm,45mm,50mm; wood (hickory)


Manufacturer: HALDER

Manufacturer part number:
3566.040
TME Symbol:
HAL-3566.040

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
315mm
Size
40mm, 45mm, 50mm
Handle material
wood (hickory)
Tools application
hammer
Application - series/manufacturer
SUPERCRAFT
Gross weight140 g
See other products in this category: Hammers and Axes HALDER,
*
3566.040
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.