+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3566.081

Interchangeable blade; 800mm; 80mm; wood (hickory); SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3566.081
TME Symbol:
HAL-3566.081

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
800mm
Size
80mm
Handle material
wood (hickory)
Tools application
hammer
Application - series/manufacturer
SUPERCRAFT
Gross weight718.81 g
See other products in this category: Hammers and Axes HALDER,
*
3566.081
3 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 3 pcs - 25.24 USDGross price for quantities from 3 pcs - 25.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.