+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3666.003

Hammer; 300mm; W: 105mm; 300g; wood (hickory); MAXXCRAFT

Manufacturer: HALDER

Manufacturer part number:
3666.003
TME Symbol:
HAL-3666.003

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
105mm
Head weight
300g
Handle material
wood (hickory)
Conform to the norm
DIN 1041
Tools application
metalworks
Manufacturer series
MAXXCRAFT
Gross weight512.5 g
See other products in this category: Hammers and Axes HALDER
*
3666.003
Product withdrawn from the offer
Use the specification table below to search for similar products