+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HALDER
Manufacturer | HALDER | |
Type of tool | hammer | |
Overall length | 350mm | |
Width | 131mm | |
Head weight | 800g | |
Handle material | wood (hickory) | |
Conform to the norm | DIN 1041 | |
Tools application | metalworks | |
Manufacturer series | MAXXCRAFT |