+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3666.010

Hammer; 360mm; W: 135mm; 1kg; wood (hickory); MAXXCRAFT


Manufacturer: HALDER

Manufacturer part number:
3666.010
TME Symbol:
HAL-3666.010

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
360mm
Width
135mm
Head weight
1kg
Handle material
wood (hickory)
Conform to the norm
DIN 1041
Tools application
metalworks
Manufacturer series
MAXXCRAFT
Gross weight1000 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3666.010
0 in TME stock
Net price for quantities from 1 pcs - 46.93 USDGross price for quantities from 1 pcs - 46.93 USD
Net price for quantities from 3 pcs - 43.70 USDGross price for quantities from 3 pcs - 43.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.