+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3677.035

Hammer; 295mm; W: 104mm; 800g; 35mm; recoilless

Manufacturer: HALDER

Manufacturer part number:
3677.035
TME Symbol:
HAL-3677.035

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
104mm
Head weight
800g
Size
35mm
Version
recoilless
Gross weight800 g
See other products in this category: Hammers and Axes HALDER,
*
3677.035
0 in TME stock
Net price for quantities from 1 pcs - 37.80 USDGross price for quantities from 1 pcs - 37.80 USD
Net price for quantities from 3 pcs - 35.20 USDGross price for quantities from 3 pcs - 35.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.