+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3702.050

Hammer; 335mm; W: 135mm; 1.25kg; 50mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3702.050
TME Symbol:
HAL-3702.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
335mm
Width
135mm
Head weight
1.25kg
Size
50mm
Manufacturer series
SIMPLEX
Gross weight1.25 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3702.050
0 in TME stock
Net price for quantities from 1 pcs - 62.60 USDGross price for quantities from 1 pcs - 62.60 USD
Net price for quantities from 3 pcs - 58.28 USDGross price for quantities from 3 pcs - 58.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.