+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3703.060

Hammer; 410mm; W: 150mm; 1.71kg; 60mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3703.060
TME Symbol:
HAL-3703.060

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
410mm
Width
0.15m
Head weight
1.71kg
Size
60mm
Manufacturer series
SIMPLEX
Gross weight1.71 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3703.060
0 in TME stock
Net price for quantities from 1 pcs - 83.80 USDGross price for quantities from 1 pcs - 83.80 USD
Net price for quantities from 3 pcs - 78.02 USDGross price for quantities from 3 pcs - 78.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.