+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3706.030

Hammer; 300mm; W: 90mm; 450g; 30mm; plastic; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3706.030
TME Symbol:
HAL-3706.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
90mm
Head weight
450g
Size
30mm
Tip material
plastic
Manufacturer series
SIMPLEX
Gross weight450 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3706.030
0 in TME stock
Net price for quantities from 1 pcs - 38.37 USDGross price for quantities from 1 pcs - 38.37 USD
Net price for quantities from 3 pcs - 35.73 USDGross price for quantities from 3 pcs - 35.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.